Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. FSD F5AL250V(P)
FSD F5AL250V(P) - 1
FSD F5AL250V(P) - 2
FSD F5AL250V(P) - 3
Extended1/3
* Images are for reference only
FSD F5AL250V(P)
Attributes
Value
Manufacturer
Walter Elec
MFR.Part #
FSD F5AL250V(P)
JLCPCB Part #
C354919
Package
Plugin,5.2x20mm
Description
5A Glass Tube Fuse 插件,5.2x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,5.2x20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Diameter (φD)5.2mm
Current Rating5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. FSD F5AL250V(P)
FSD F5AL250V(P)

* Images are for reference only

FSD F5AL250V(P)

Extended
Manufacturer

Walter Elec

MFR.Part #
FSD F5AL250V(P)
JLCPCB Part #
C354919
Package
Plugin,5.2x20mm
Description
5A Glass Tube Fuse 插件,5.2x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSD F5AL250V(P)

* Images are for reference only

FSD F5AL250V(P)
Extended
Manufacturer

Walter Elec

MFR.Part #
FSD F5AL250V(P)
JLCPCB Part #
C354919
Package
Plugin,5.2x20mm
Description
5A Glass Tube Fuse 插件,5.2x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSD F5AL250V(P) Specifications

FSD F5AL250V(P) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,5.2x20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Diameter (φD)5.2mm
Current Rating5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSD F5AL250V(P). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSD F5AL250V(P) Documents

FSD F5AL250V(P) datasheets or manufacturer documentation.

Datasheet: FSD F5AL250V(P) Datasheet (PDF)

FSD F5AL250V(P) Schematic Symbol & PCB Footprint

The FSD F5AL250V(P) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.