


- Manufacturer
- MFR.Part #
- ICP1.6A250V
- JLCPCB Part #
- C354911
- Package
- Plugin,3.6x10mm
- Description
- 1.6A Ceramic Tube Fuse 插件,3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Walter Elec | |
| Package | Plugin,3.6x10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 11mm | |
| Interrupt Rating | 35A@250VAC | |
| Diameter (φD) | 4mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
ICP1.6A250V
Extended- Manufacturer
- MFR.Part #
- ICP1.6A250V
- JLCPCB Part #
- C354911
- Package
- Plugin,3.6x10mm
- Description
- 1.6A Ceramic Tube Fuse 插件,3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ICP1.6A250V
- JLCPCB Part #
- C354911
- Package
- Plugin,3.6x10mm
- Description
- 1.6A Ceramic Tube Fuse 插件,3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICP1.6A250V Specifications
ICP1.6A250V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Walter Elec | |
| Package | Plugin,3.6x10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 11mm | |
| Interrupt Rating | 35A@250VAC | |
| Diameter (φD) | 4mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICP1.6A250V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICP1.6A250V Documents
ICP1.6A250V datasheets or manufacturer documentation.
Datasheet: ICP1.6A250V Datasheet (PDF)
ICP1.6A250V Schematic Symbol & PCB Footprint
The ICP1.6A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.