Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ICP T1A250V
ICP T1A250V - 1
ICP T1A250V - 2
ICP T1A250V - 3
Extended1/3
* Images are for reference only
ICP T1A250V
Attributes
Value
Manufacturer
Walter Elec
MFR.Part #
ICP T1A250V
JLCPCB Part #
C354909
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 11mm 1A 250V 250V 35A@250VAC 4mm Ceramic Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,D4xL11mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length11mm
Interrupt Rating35A@250VAC
Diameter (φD)4mm
Current Rating1A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ICP T1A250V
ICP T1A250V

* Images are for reference only

ICP T1A250V

Extended
Manufacturer

Walter Elec

MFR.Part #
ICP T1A250V
JLCPCB Part #
C354909
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 11mm 1A 250V 250V 35A@250VAC 4mm Ceramic Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICP T1A250V

* Images are for reference only

ICP T1A250V
Extended
Manufacturer

Walter Elec

MFR.Part #
ICP T1A250V
JLCPCB Part #
C354909
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 11mm 1A 250V 250V 35A@250VAC 4mm Ceramic Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICP T1A250V Specifications

ICP T1A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,D4xL11mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length11mm
Interrupt Rating35A@250VAC
Diameter (φD)4mm
Current Rating1A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICP T1A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICP T1A250V Documents

ICP T1A250V datasheets or manufacturer documentation.

Datasheet: ICP T1A250V Datasheet (PDF)

ICP T1A250V Schematic Symbol & PCB Footprint

The ICP T1A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.