Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603T2.5A32V
0603T2.5A32V - 1
0603T2.5A32V - 2
0603T2.5A32V - 3
0603T2.5A32V - 4
Extended1/4
* Images are for reference only
0603T2.5A32V
Attributes
Value
Manufacturer
Walter Elec
MFR.Part #
0603T2.5A32V
JLCPCB Part #
C354890
Package
0603
Description
-55℃~+150℃ 0.6mm 0.8mm 1.6mm 2.5A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
Package0603
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Length1.6mm
Interrupt Rating50A
Current Rating2.5A
Height0.6mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603T2.5A32V
0603T2.5A32V

* Images are for reference only

0603T2.5A32V

Extended
Manufacturer

Walter Elec

MFR.Part #
0603T2.5A32V
JLCPCB Part #
C354890
Package
0603
Description
-55℃~+150℃ 0.6mm 0.8mm 1.6mm 2.5A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603T2.5A32V

* Images are for reference only

0603T2.5A32V
Extended
Manufacturer

Walter Elec

MFR.Part #
0603T2.5A32V
JLCPCB Part #
C354890
Package
0603
Description
-55℃~+150℃ 0.6mm 0.8mm 1.6mm 2.5A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603T2.5A32V Specifications

0603T2.5A32V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
Package0603
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Length1.6mm
Interrupt Rating50A
Current Rating2.5A
Height0.6mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603T2.5A32V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0603T2.5A32V Documents

0603T2.5A32V datasheets or manufacturer documentation.

Datasheet: 0603T2.5A32V Datasheet (PDF)

0603T2.5A32V Schematic Symbol & PCB Footprint

The 0603T2.5A32V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.