
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P | |
| Frequency Range | 0Hz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 5.25V | |
| Output return loss | 10dB | |
| P1dB | 12.5dBm | |
| Noise Figure | 6dB | |
| Current - Supply | 50mA | |
| IP3 | 25.5dBm | |
| Gain | 8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAR-4SM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P | |
| Frequency Range | 0Hz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 5.25V | |
| Output return loss | 10dB | |
| P1dB | 12.5dBm | |
| Noise Figure | 6dB | |
| Current - Supply | 50mA | |
| IP3 | 25.5dBm | |
| Gain | 8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAR-4SM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAR-4SM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.