



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CENKER | |
| Package | Plugin,D4xL10.5mm | |
| Inductance | 6.8uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 75@7.96MHz | |
| Frequency - Self Resonant | 68MHz | |
| Tolerance | ±10% | |
| Current Rating | 550mA | |
| DC Resistance(DCR) | 480mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKL0410-6.8uH/K-A T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CENKER | |
| Package | Plugin,D4xL10.5mm | |
| Inductance | 6.8uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 75@7.96MHz | |
| Frequency - Self Resonant | 68MHz | |
| Tolerance | ±10% | |
| Current Rating | 550mA | |
| DC Resistance(DCR) | 480mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKL0410-6.8uH/K-A T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKL0410-6.8uH/K-A T datasheets or manufacturer documentation.
Datasheet: CKL0410-6.8uH/K-A T Datasheet (PDF)
The CKL0410-6.8uH/K-A T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.