
- Manufacturer
- MFR.Part #
- CB7JB3R60
- JLCPCB Part #
- C3545883
- Package
- Plugin,D9.5xL35mm
- Description
- -55℃~+275℃ 3.6Ω 7W Wirewound Resistor ±200ppm/℃ ±5% 插件,D9.5xL35mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D9.5xL35mm | |
| Resistance | 3.6Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
CB7JB3R60
Extended- Manufacturer
- MFR.Part #
- CB7JB3R60
- JLCPCB Part #
- C3545883
- Package
- Plugin,D9.5xL35mm
- Description
- -55℃~+275℃ 3.6Ω 7W Wirewound Resistor ±200ppm/℃ ±5% 插件,D9.5xL35mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CB7JB3R60
- JLCPCB Part #
- C3545883
- Package
- Plugin,D9.5xL35mm
- Description
- -55℃~+275℃ 3.6Ω 7W Wirewound Resistor ±200ppm/℃ ±5% 插件,D9.5xL35mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB7JB3R60 Specifications
CB7JB3R60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D9.5xL35mm | |
| Resistance | 3.6Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB7JB3R60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB7JB3R60 Documents
CB7JB3R60 datasheets or manufacturer documentation.
Datasheet: CB7JB3R60 Datasheet (PDF)
CB7JB3R60 Schematic Symbol & PCB Footprint
The CB7JB3R60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.