Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78M33CDCY
UA78M33CDCY - 1
UA78M33CDCY - 2
UA78M33CDCY - 3
UA78M33CDCY - 4
Extended1/4
* Images are for reference only
UA78M33CDCY
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA78M33CDCY
JLCPCB Part #
C354526
Package
SOT-223-4
Description
0℃~+125℃@(Tj) 1 25V 2V@(350mA) 3.3V 40uV 500mA 62dB@(120Hz) 6mA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Output TypeFixed
Voltage - Supply25V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout2V@(350mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78M33CDCY
UA78M33CDCY

* Images are for reference only

UA78M33CDCY

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78M33CDCY
JLCPCB Part #
C354526
Package
SOT-223-4
Description
0℃~+125℃@(Tj) 1 25V 2V@(350mA) 3.3V 40uV 500mA 62dB@(120Hz) 6mA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78M33CDCY

* Images are for reference only

UA78M33CDCY
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78M33CDCY
JLCPCB Part #
C354526
Package
SOT-223-4
Description
0℃~+125℃@(Tj) 1 25V 2V@(350mA) 3.3V 40uV 500mA 62dB@(120Hz) 6mA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78M33CDCY Specifications

UA78M33CDCY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Output TypeFixed
Voltage - Supply25V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout2V@(350mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA78M33CDCY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA78M33CDCY Documents

UA78M33CDCY datasheets or manufacturer documentation.

Datasheet: UA78M33CDCY Datasheet (PDF)

UA78M33CDCY Schematic Symbol & PCB Footprint

The UA78M33CDCY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.