
- Manufacturer
- MFR.Part #
- HTE52-200MF
- JLCPCB Part #
- C3544616
- Package
- Plugin,D8xL52mm
- Description
- -55℃~+195℃ 200MΩ 5W Thick Film Resistor ±1% ±100ppm/℃ 插件,D8xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D8xL52mm | |
| Resistance | 200MΩ | |
| Operating Temperature | -55℃~+195℃ | |
| Power(Watts) | 5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
HTE52-200MF
Extended- Manufacturer
- MFR.Part #
- HTE52-200MF
- JLCPCB Part #
- C3544616
- Package
- Plugin,D8xL52mm
- Description
- -55℃~+195℃ 200MΩ 5W Thick Film Resistor ±1% ±100ppm/℃ 插件,D8xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HTE52-200MF
- JLCPCB Part #
- C3544616
- Package
- Plugin,D8xL52mm
- Description
- -55℃~+195℃ 200MΩ 5W Thick Film Resistor ±1% ±100ppm/℃ 插件,D8xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTE52-200MF Specifications
HTE52-200MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D8xL52mm | |
| Resistance | 200MΩ | |
| Operating Temperature | -55℃~+195℃ | |
| Power(Watts) | 5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTE52-200MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HTE52-200MF Documents
HTE52-200MF datasheets or manufacturer documentation.
Datasheet: HTE52-200MF Datasheet (PDF)
HTE52-200MF Schematic Symbol & PCB Footprint
The HTE52-200MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.