


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 14uA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 400uV | |
| Output Current | 30mA | |
| Settling time | 20us | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Slew Rate | 0.19V/us | |
| Dual Supply | -2.75V~-0.85V、0.85V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA500CIDBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 14uA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 400uV | |
| Output Current | 30mA | |
| Settling time | 20us | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Slew Rate | 0.19V/us | |
| Dual Supply | -2.75V~-0.85V、0.85V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA500CIDBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The INA500CIDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.