



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Emitter | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 2nA | |
| Single Supply | 3.5V~30V | |
| Number of Channels | Single-channel | |
| Quiescent Current | 300uA | |
| Features | Offset voltage nulling、Enable/shutdown function | |
| Ib - Input Bias Current | 100nA | |
| Propagation Delay Time | 1.2us | |
| Output Mode | TTL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP311DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Emitter | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 2nA | |
| Single Supply | 3.5V~30V | |
| Number of Channels | Single-channel | |
| Quiescent Current | 300uA | |
| Features | Offset voltage nulling、Enable/shutdown function | |
| Ib - Input Bias Current | 100nA | |
| Propagation Delay Time | 1.2us | |
| Output Mode | TTL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP311DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP311DR datasheets or manufacturer documentation.
Datasheet: LP311DR Datasheet (PDF)
The LP311DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.