Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293NE
L293NE - 1
L293NE - 2
L293NE - 3
Extended1/3
* Images are for reference only
L293NE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
L293NE
JLCPCB Part #
C354065
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~7V Bipolar Driver Built-in charge pump PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Number of H-bridges2
Output Current1A
FeaturesBuilt-in charge pump
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293NE
L293NE

* Images are for reference only

L293NE

Extended
Manufacturer

Texas Instruments

MFR.Part #
L293NE
JLCPCB Part #
C354065
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~7V Bipolar Driver Built-in charge pump PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293NE

* Images are for reference only

L293NE
Extended
Manufacturer

Texas Instruments

MFR.Part #
L293NE
JLCPCB Part #
C354065
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~7V Bipolar Driver Built-in charge pump PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293NE Specifications

L293NE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Number of H-bridges2
Output Current1A
FeaturesBuilt-in charge pump
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L293NE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L293NE Documents

L293NE datasheets or manufacturer documentation.

Datasheet: L293NE Datasheet (PDF)

L293NE Schematic Symbol & PCB Footprint

The L293NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.