


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 5uA | |
| Features | BCD input latch function、Display blanking function、Lamp test function | |
| Segment Drive Current | 25mA | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4511BPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Configuration | 7 Segment x 1 Digit | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 5uA | |
| Features | BCD input latch function、Display blanking function、Lamp test function | |
| Segment Drive Current | 25mA | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4511BPWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4511BPWR datasheets or manufacturer documentation.
Datasheet: CD4511BPWR Datasheet (PDF)
The CD4511BPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.