
- Manufacturer
- MFR.Part #
- CF12JT430K
- JLCPCB Part #
- C3533509
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 430kΩ 500mW Carbon Film Resistor ±5% 插件,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.7xL8.5mm | |
| Resistance | 430kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -850ppm/℃~0ppm/℃ |

* Images are for reference only
CF12JT430K
Extended- Manufacturer
- MFR.Part #
- CF12JT430K
- JLCPCB Part #
- C3533509
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 430kΩ 500mW Carbon Film Resistor ±5% 插件,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CF12JT430K
- JLCPCB Part #
- C3533509
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 430kΩ 500mW Carbon Film Resistor ±5% 插件,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CF12JT430K Specifications
CF12JT430K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.7xL8.5mm | |
| Resistance | 430kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -850ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CF12JT430K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CF12JT430K Documents
CF12JT430K datasheets or manufacturer documentation.
Datasheet: CF12JT430K Datasheet (PDF)
CF12JT430K Schematic Symbol & PCB Footprint
The CF12JT430K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.