
- Manufacturer
- MFR.Part #
- HVA08FA250M
- JLCPCB Part #
- C3530067
- Package
- Plugin,D3xL8.5mm
- Description
- -25℃~+125℃ 250MΩ 800mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D3xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3xL8.5mm | |
| Resistance | 250MΩ | |
| Operating Temperature | -25℃~+125℃ | |
| Power(Watts) | 800mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
HVA08FA250M
Extended- Manufacturer
- MFR.Part #
- HVA08FA250M
- JLCPCB Part #
- C3530067
- Package
- Plugin,D3xL8.5mm
- Description
- -25℃~+125℃ 250MΩ 800mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D3xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HVA08FA250M
- JLCPCB Part #
- C3530067
- Package
- Plugin,D3xL8.5mm
- Description
- -25℃~+125℃ 250MΩ 800mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D3xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVA08FA250M Specifications
HVA08FA250M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3xL8.5mm | |
| Resistance | 250MΩ | |
| Operating Temperature | -25℃~+125℃ | |
| Power(Watts) | 800mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVA08FA250M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVA08FA250M Documents
HVA08FA250M datasheets or manufacturer documentation.
Datasheet: HVA08FA250M Datasheet (PDF)
HVA08FA250M Schematic Symbol & PCB Footprint
The HVA08FA250M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.