
- Manufacturer
- MFR.Part #
- AG12NF820E
- JLCPCB Part #
- C3526070
- Package
- Plugin,D7.9xL44.5mm
- Description
- 12W 820Ω ±1% ±50ppm/℃ 插件,D7.9xL44.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL44.5mm | |
| Resistance | 820Ω | |
| Power(Watts) | 12W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
AG12NF820E
Extended- Manufacturer
- MFR.Part #
- AG12NF820E
- JLCPCB Part #
- C3526070
- Package
- Plugin,D7.9xL44.5mm
- Description
- 12W 820Ω ±1% ±50ppm/℃ 插件,D7.9xL44.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AG12NF820E
- JLCPCB Part #
- C3526070
- Package
- Plugin,D7.9xL44.5mm
- Description
- 12W 820Ω ±1% ±50ppm/℃ 插件,D7.9xL44.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG12NF820E Specifications
AG12NF820E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL44.5mm | |
| Resistance | 820Ω | |
| Power(Watts) | 12W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG12NF820E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG12NF820E Documents
AG12NF820E datasheets or manufacturer documentation.
Datasheet: AG12NF820E Datasheet (PDF)
AG12NF820E Schematic Symbol & PCB Footprint
The AG12NF820E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.