
- Manufacturer
- MFR.Part #
- 53J5K0E
- JLCPCB Part #
- C3525283
- Package
- Plugin,D5.6xL14mm
- Description
- 3W 5kΩ Wirewound Resistor ±30ppm/℃ ±5% Plugin,D5.6xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL14mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
53J5K0E
Extended- Manufacturer
- MFR.Part #
- 53J5K0E
- JLCPCB Part #
- C3525283
- Package
- Plugin,D5.6xL14mm
- Description
- 3W 5kΩ Wirewound Resistor ±30ppm/℃ ±5% Plugin,D5.6xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 53J5K0E
- JLCPCB Part #
- C3525283
- Package
- Plugin,D5.6xL14mm
- Description
- 3W 5kΩ Wirewound Resistor ±30ppm/℃ ±5% Plugin,D5.6xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
53J5K0E Specifications
53J5K0E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL14mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 53J5K0E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

53J5K0E Documents
53J5K0E datasheets or manufacturer documentation.
Datasheet: 53J5K0E Datasheet (PDF)
53J5K0E Schematic Symbol & PCB Footprint
The 53J5K0E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.