AECR0402F120RK9 - 1
AECR0402F120RK9 - 2
AECR0402F120RK9 - 3
AECR0402F120RK9 - 4
Extended1/4
* Images are for reference only
AECR0402F120RK9
Attributes
Value
Manufacturer
MFR.Part #
AECR0402F120RK9
JLCPCB Part #
C352482
Package
0402
Description
-55℃~+155℃ 120Ω 50V 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRESI
Package0402
Resistance120Ω
Operating Temperature-55℃~+155℃
Power(Watts)63mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±1%
Temperature Coefficient±100ppm/℃