



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0603 | |
| Resistance | 1.5Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |

* Images are for reference only
AECR0603F1R50T9
Extended- Manufacturer
- MFR.Part #
- AECR0603F1R50T9
- JLCPCB Part #
- C352350
- Package
- 0603
- Description
- 1.5Ω 100mW ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AECR0603F1R50T9
- JLCPCB Part #
- C352350
- Package
- 0603
- Description
- 1.5Ω 100mW ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AECR0603F1R50T9 Specifications
AECR0603F1R50T9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0603 | |
| Resistance | 1.5Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AECR0603F1R50T9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AECR0603F1R50T9 Documents
AECR0603F1R50T9 datasheets or manufacturer documentation.
Datasheet: AECR0603F1R50T9 Datasheet (PDF)
AECR0603F1R50T9 Schematic Symbol & PCB Footprint
The AECR0603F1R50T9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.