


- Manufacturer
- MFR.Part #
- YR1B1K21CC
- JLCPCB Part #
- C3522926
- Package
- Plugin
- Description
- -65℃~+155℃ 1.21kΩ 250mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 1.21kΩ | |
| Operating Temperature | -65℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
YR1B1K21CC
Extended- Manufacturer
- MFR.Part #
- YR1B1K21CC
- JLCPCB Part #
- C3522926
- Package
- Plugin
- Description
- -65℃~+155℃ 1.21kΩ 250mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YR1B1K21CC
- JLCPCB Part #
- C3522926
- Package
- Plugin
- Description
- -65℃~+155℃ 1.21kΩ 250mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YR1B1K21CC Specifications
YR1B1K21CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 1.21kΩ | |
| Operating Temperature | -65℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YR1B1K21CC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YR1B1K21CC Schematic Symbol & PCB Footprint
The YR1B1K21CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.