Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. INA745BIRELR
INA745BIRELR - 1
INA745BIRELR - 2
INA745BIRELR - 3
Extended1/3
* Images are for reference only
INA745BIRELR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA745BIRELR
JLCPCB Part #
C35213810
Package
VQFN-14(3x5)
Description
-40℃~+125℃ 1.2V~5.5V 2.7V~5.5V I2C Overcurrent Protection、Operating status indication、Adjustable current limiting VQFN-14(3x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-14(3x5)
Operating Temperature-40℃~+125℃
Input Voltage2.7V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting
Output Voltage1.2V~5.5V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. INA745BIRELR
INA745BIRELR

* Images are for reference only

INA745BIRELR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA745BIRELR
JLCPCB Part #
C35213810
Package
VQFN-14(3x5)
Description
-40℃~+125℃ 1.2V~5.5V 2.7V~5.5V I2C Overcurrent Protection、Operating status indication、Adjustable current limiting VQFN-14(3x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA745BIRELR

* Images are for reference only

INA745BIRELR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA745BIRELR
JLCPCB Part #
C35213810
Package
VQFN-14(3x5)
Description
-40℃~+125℃ 1.2V~5.5V 2.7V~5.5V I2C Overcurrent Protection、Operating status indication、Adjustable current limiting VQFN-14(3x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA745BIRELR Specifications

INA745BIRELR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-14(3x5)
Operating Temperature-40℃~+125℃
Input Voltage2.7V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting
Output Voltage1.2V~5.5V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA745BIRELR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA745BIRELR Schematic Symbol & PCB Footprint

The INA745BIRELR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.