


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | Push-Pull,P=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x8P | |
| Mounting Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Number of Pins | 16P | |
| Pitch | 3mm | |
| Contact Material | Phosphor bronze | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3.0-2*8AW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | Push-Pull,P=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x8P | |
| Mounting Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Number of Pins | 16P | |
| Pitch | 3mm | |
| Contact Material | Phosphor bronze | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3.0-2*8AW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3.0-2*8AW datasheets or manufacturer documentation.
Datasheet: 3.0-2*8AW Datasheet (PDF)
The 3.0-2*8AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.