
- Manufacturer
- MFR.Part #
- 47JR20E
- JLCPCB Part #
- C3520573
- Package
- Plugin,D8.7xL32.5mm
- Description
- -55℃~+275℃ 200mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ 插件,D8.7xL32.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL32.5mm | |
| Resistance | 200mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±90ppm/℃ |

* Images are for reference only
47JR20E
Extended- Manufacturer
- MFR.Part #
- 47JR20E
- JLCPCB Part #
- C3520573
- Package
- Plugin,D8.7xL32.5mm
- Description
- -55℃~+275℃ 200mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ 插件,D8.7xL32.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 47JR20E
- JLCPCB Part #
- C3520573
- Package
- Plugin,D8.7xL32.5mm
- Description
- -55℃~+275℃ 200mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ 插件,D8.7xL32.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
47JR20E Specifications
47JR20E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL32.5mm | |
| Resistance | 200mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±90ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 47JR20E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

47JR20E Documents
47JR20E datasheets or manufacturer documentation.
Datasheet: 47JR20E Datasheet (PDF)
47JR20E Schematic Symbol & PCB Footprint
The 47JR20E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.