
- Manufacturer
- MFR.Part #
- CPCP03470R0JB32
- JLCPCB Part #
- C3514992
- Package
- -
- Description
- -65℃~+275℃ 3W 470Ω Wirewound Resistor ±20ppm/℃ ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 470Ω | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
CPCP03470R0JB32
Extended- Manufacturer
- MFR.Part #
- CPCP03470R0JB32
- JLCPCB Part #
- C3514992
- Package
- -
- Description
- -65℃~+275℃ 3W 470Ω Wirewound Resistor ±20ppm/℃ ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPCP03470R0JB32
- JLCPCB Part #
- C3514992
- Package
- -
- Description
- -65℃~+275℃ 3W 470Ω Wirewound Resistor ±20ppm/℃ ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPCP03470R0JB32 Specifications
CPCP03470R0JB32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 470Ω | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPCP03470R0JB32. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPCP03470R0JB32 Documents
CPCP03470R0JB32 datasheets or manufacturer documentation.
Datasheet: CPCP03470R0JB32 Datasheet (PDF)
CPCP03470R0JB32 Schematic Symbol & PCB Footprint
The CPCP03470R0JB32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.