
- Manufacturer
- MFR.Part #
- RNF12FTC301R
- JLCPCB Part #
- C3511854
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 301Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL8.8mm | |
| Resistance | 301Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RNF12FTC301R
Extended- Manufacturer
- MFR.Part #
- RNF12FTC301R
- JLCPCB Part #
- C3511854
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 301Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RNF12FTC301R
- JLCPCB Part #
- C3511854
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 301Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNF12FTC301R Specifications
RNF12FTC301R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL8.8mm | |
| Resistance | 301Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNF12FTC301R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNF12FTC301R Documents
RNF12FTC301R datasheets or manufacturer documentation.
Datasheet: RNF12FTC301R Datasheet (PDF)
RNF12FTC301R Schematic Symbol & PCB Footprint
The RNF12FTC301R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.