


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Anpec Elec | |
| Package | SOT-23-5 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 70mΩ | |
| Control Input Logic | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APL3551CBI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Anpec Elec | |
| Package | SOT-23-5 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 70mΩ | |
| Control Input Logic | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APL3551CBI-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APL3551CBI-TRG datasheets or manufacturer documentation.
Datasheet: APL3551CBI-TRG Datasheet (PDF)
The APL3551CBI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.