


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Anpec Elec | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 74dB | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APA0711KI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Anpec Elec | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 74dB | |
| Voltage - Supply | 2.6V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA0711KI-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APA0711KI-TRG datasheets or manufacturer documentation.
Datasheet: APA0711KI-TRG Datasheet (PDF)
The APA0711KI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.