MOX-1-132008JE
Extended
* Images are for reference only
MOX-1-132008JE
Attributes
Value
Manufacturer
MFR.Part #
MOX-1-132008JE
JLCPCB Part #
C3508759
Package
Plugin,D7.9xL28.6mm
Description
-55℃~+210℃ 20000MΩ 2W Thick Film Resistor ±100ppm/℃ ±5% 插件,D7.9xL28.6mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D7.9xL28.6mm
Resistance20000MΩ
Operating Temperature-55℃~+210℃
Power(Watts)2W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃