
- Manufacturer
- MFR.Part #
- CPCF0510K00KB32
- JLCPCB Part #
- C3508649
- Package
- -
- Description
- -65℃~+225℃ 10kΩ 5W Metal Film Resistor ±10% ±50ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 10kΩ | |
| Operating Temperature | -65℃~+225℃ | |
| Power(Watts) | 5W | |
| Type | Metal Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
CPCF0510K00KB32
Extended- Manufacturer
- MFR.Part #
- CPCF0510K00KB32
- JLCPCB Part #
- C3508649
- Package
- -
- Description
- -65℃~+225℃ 10kΩ 5W Metal Film Resistor ±10% ±50ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPCF0510K00KB32
- JLCPCB Part #
- C3508649
- Package
- -
- Description
- -65℃~+225℃ 10kΩ 5W Metal Film Resistor ±10% ±50ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPCF0510K00KB32 Specifications
CPCF0510K00KB32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 10kΩ | |
| Operating Temperature | -65℃~+225℃ | |
| Power(Watts) | 5W | |
| Type | Metal Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPCF0510K00KB32. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPCF0510K00KB32 Documents
CPCF0510K00KB32 datasheets or manufacturer documentation.
Datasheet: CPCF0510K00KB32 Datasheet (PDF)
CPCF0510K00KB32 Schematic Symbol & PCB Footprint
The CPCF0510K00KB32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.