
- Manufacturer
- MFR.Part #
- RSMF3JT1R20
- JLCPCB Part #
- C3508571
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 1.2Ω 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL15mm | |
| Resistance | 1.2Ω | |
| Operating Temperature | -55℃~+235℃ | |
| Power(Watts) | 3W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
RSMF3JT1R20
Extended- Manufacturer
- MFR.Part #
- RSMF3JT1R20
- JLCPCB Part #
- C3508571
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 1.2Ω 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSMF3JT1R20
- JLCPCB Part #
- C3508571
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 1.2Ω 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSMF3JT1R20 Specifications
RSMF3JT1R20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL15mm | |
| Resistance | 1.2Ω | |
| Operating Temperature | -55℃~+235℃ | |
| Power(Watts) | 3W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSMF3JT1R20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSMF3JT1R20 Documents
RSMF3JT1R20 datasheets or manufacturer documentation.
Datasheet: RSMF3JT1R20 Datasheet (PDF)
RSMF3JT1R20 Schematic Symbol & PCB Footprint
The RSMF3JT1R20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.