Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LDP24CA
LDP24CA - 1
LDP24CA - 2
LDP24CA - 3
LDP24CA - 4
Extended1/4
* Images are for reference only
LDP24CA
Attributes
Value
Manufacturer
DOWO
MFR.Part #
LDP24CA
JLCPCB Part #
C350842
Package
R-6
Description
-55℃~+175℃ 10uA 154A 24V 26.7V 38.9V 6kW@10/1000us Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageR-6
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)6kW@10/1000us
Clamping Voltage38.9V
PolarityBidirectional
Peak Pulse Current (Ipp)154A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LDP24CA
LDP24CA

* Images are for reference only

LDP24CA

Extended
Manufacturer

DOWO

MFR.Part #
LDP24CA
JLCPCB Part #
C350842
Package
R-6
Description
-55℃~+175℃ 10uA 154A 24V 26.7V 38.9V 6kW@10/1000us Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDP24CA

* Images are for reference only

LDP24CA
Extended
Manufacturer

DOWO

MFR.Part #
LDP24CA
JLCPCB Part #
C350842
Package
R-6
Description
-55℃~+175℃ 10uA 154A 24V 26.7V 38.9V 6kW@10/1000us Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDP24CA Specifications

LDP24CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageR-6
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)6kW@10/1000us
Clamping Voltage38.9V
PolarityBidirectional
Peak Pulse Current (Ipp)154A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDP24CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDP24CA Documents

LDP24CA datasheets or manufacturer documentation.

Datasheet: LDP24CA Datasheet (PDF)

LDP24CA Schematic Symbol & PCB Footprint

The LDP24CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.