Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5KP440CA
5KP440CA - 1
5KP440CA - 2
5KP440CA - 3
5KP440CA - 4
Extended1/4
* Images are for reference only
5KP440CA
Attributes
Value
Manufacturer
DOWO
MFR.Part #
5KP440CA
JLCPCB Part #
C350841
Package
R-6(P600)
Description
-55℃~+150℃ 2uA 440V 492V 5kW@10/1000us 7.01A 713V Bidirectional Single-channel TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageR-6(P600)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage713V
PolarityBidirectional
Peak Pulse Current (Ipp)7.01A
Voltage - Breakdown492V
Reverse Stand-Off Voltage (Vrwm)440V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5KP440CA
5KP440CA

* Images are for reference only

5KP440CA

Extended
Manufacturer

DOWO

MFR.Part #
5KP440CA
JLCPCB Part #
C350841
Package
R-6(P600)
Description
-55℃~+150℃ 2uA 440V 492V 5kW@10/1000us 7.01A 713V Bidirectional Single-channel TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5KP440CA

* Images are for reference only

5KP440CA
Extended
Manufacturer

DOWO

MFR.Part #
5KP440CA
JLCPCB Part #
C350841
Package
R-6(P600)
Description
-55℃~+150℃ 2uA 440V 492V 5kW@10/1000us 7.01A 713V Bidirectional Single-channel TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5KP440CA Specifications

5KP440CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageR-6(P600)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage713V
PolarityBidirectional
Peak Pulse Current (Ipp)7.01A
Voltage - Breakdown492V
Reverse Stand-Off Voltage (Vrwm)440V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5KP440CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5KP440CA Documents

5KP440CA datasheets or manufacturer documentation.

Datasheet: 5KP440CA Datasheet (PDF)

5KP440CA Schematic Symbol & PCB Footprint

The 5KP440CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.