


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 1.503nF | |
| Td(off) | 387ns、454ns | |
| Gate Charge(Qg) | 211nC@15V | |
| Switching Energy(Eoff) | 950uJ、1.65mJ | |
| Reverse Transfer Capacitance (Cres) | 42pF | |
| Current - Collector Pulsed (Icm) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.48V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Pd - Power Dissipation | 155W、310W | |
| Output Capacitance(Coes) | 50pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHW20N120R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 1.503nF | |
| Td(off) | 387ns、454ns | |
| Gate Charge(Qg) | 211nC@15V | |
| Switching Energy(Eoff) | 950uJ、1.65mJ | |
| Reverse Transfer Capacitance (Cres) | 42pF | |
| Current - Collector Pulsed (Icm) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.48V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Pd - Power Dissipation | 155W、310W | |
| Output Capacitance(Coes) | 50pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHW20N120R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHW20N120R3 datasheets or manufacturer documentation.
Datasheet: IHW20N120R3 Datasheet (PDF)
The IHW20N120R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.