RNF18BAE100K
Extended
* Images are for reference only
RNF18BAE100K
Attributes
Value
MFR.Part #
RNF18BAE100K
JLCPCB Part #
C3496142
Package
Plugin,D1.8xL3.3mm
Description
-55℃~+155℃ 100kΩ 125mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D1.8xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D1.8xL3.3mm
Resistance100kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃