


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Plugin,D8xL27mm | |
| Resistance | 200MΩ | |
| Power(Watts) | 2W | |
| Voltage-Supply(Max) | 8kV | |
| Tolerance | ±1% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHVL035S200MF0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Plugin,D8xL27mm | |
| Resistance | 200MΩ | |
| Power(Watts) | 2W | |
| Voltage-Supply(Max) | 8kV | |
| Tolerance | ±1% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHVL035S200MF0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PHVL035S200MF0 datasheets or manufacturer documentation.
Datasheet: PHVL035S200MF0 Datasheet (PDF)
The PHVL035S200MF0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.