Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1115LIDGSR
ADS1115LIDGSR - 1
ADS1115LIDGSR - 2
ADS1115LIDGSR - 3
Extended1/3
* Images are for reference only
ADS1115LIDGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1115LIDGSR
JLCPCB Part #
C34842333
Package
VSSOP-10
Description
-40℃~+125℃ 150uA 16 1LSB 1MHz 2 2V~3.6V 860Hz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2V~3.6V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate860Hz
FeaturesMultiplexers、Power-on reset、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1115LIDGSR
ADS1115LIDGSR

* Images are for reference only

ADS1115LIDGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1115LIDGSR
JLCPCB Part #
C34842333
Package
VSSOP-10
Description
-40℃~+125℃ 150uA 16 1LSB 1MHz 2 2V~3.6V 860Hz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1115LIDGSR

* Images are for reference only

ADS1115LIDGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1115LIDGSR
JLCPCB Part #
C34842333
Package
VSSOP-10
Description
-40℃~+125℃ 150uA 16 1LSB 1MHz 2 2V~3.6V 860Hz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1115LIDGSR Specifications

ADS1115LIDGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2V~3.6V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate860Hz
FeaturesMultiplexers、Power-on reset、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1115LIDGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1115LIDGSR Documents

ADS1115LIDGSR datasheets or manufacturer documentation.

Datasheet: ADS1115LIDGSR Datasheet (PDF)

ADS1115LIDGSR Schematic Symbol & PCB Footprint

The ADS1115LIDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.