SiT8008BI-82-33E-14.000000 - 1
SiT8008BI-82-33E-14.000000 - 2
SiT8008BI-82-33E-14.000000 - 3
Extended1/3
* Images are for reference only
SiT8008BI-82-33E-14.000000
Attributes
Value
Manufacturer
MFR.Part #
SiT8008BI-82-33E-14.000000
JLCPCB Part #
C347963
Package
SMD7050-4P
Description
-40℃~+85℃ 14MHz 3.3V LVCMOS、HCMOS ±25ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS、HCMOS
Frequency Stability±25ppm
Frequency14MHz