UPF50B50KV
Extended
* Images are for reference only
UPF50B50KV
Attributes
Value
Manufacturer
MFR.Part #
UPF50B50KV
JLCPCB Part #
C3478790
Package
Plugin
Description
-55℃~+125℃ 500mW 50kΩ Metal Film Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance50kΩ
Operating Temperature-55℃~+125℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃