Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD652DBZRQ1
ESD652DBZRQ1 - 1
ESD652DBZRQ1 - 2
ESD652DBZRQ1 - 3
Extended1/3
* Images are for reference only
ESD652DBZRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ESD652DBZRQ1
JLCPCB Part #
C34780831
Package
3-SOT-23-DBZ
Description
-55℃~+150℃ 176W@8/20us 18V 1nA、50nA 2 25V 32V 4pF 5.5A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 3-SOT-23-DBZ ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
Package3-SOT-23-DBZ
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)176W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown25V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1nA、50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD652DBZRQ1
ESD652DBZRQ1

* Images are for reference only

ESD652DBZRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD652DBZRQ1
JLCPCB Part #
C34780831
Package
3-SOT-23-DBZ
Description
-55℃~+150℃ 176W@8/20us 18V 1nA、50nA 2 25V 32V 4pF 5.5A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 3-SOT-23-DBZ ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD652DBZRQ1

* Images are for reference only

ESD652DBZRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD652DBZRQ1
JLCPCB Part #
C34780831
Package
3-SOT-23-DBZ
Description
-55℃~+150℃ 176W@8/20us 18V 1nA、50nA 2 25V 32V 4pF 5.5A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 3-SOT-23-DBZ ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD652DBZRQ1 Specifications

ESD652DBZRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
Package3-SOT-23-DBZ
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)176W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown25V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1nA、50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD652DBZRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD652DBZRQ1 Schematic Symbol & PCB Footprint

The ESD652DBZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.