RN60D33R2FRE6
Extended
* Images are for reference only
RN60D33R2FRE6
Attributes
Value
Manufacturer
MFR.Part #
RN60D33R2FRE6
JLCPCB Part #
C3470127
Package
Plugin,D3.7xL8.7mm
Description
-65℃~+175℃ 250mW 33.2Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D3.7xL8.7mm
Resistance33.2Ω
Operating Temperature-65℃~+175℃
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃