CSR0603FKR250 - 1
CSR0603FKR250 - 2
CSR0603FKR250 - 3
CSR0603FKR250 - 4
Extended1/4
* Images are for reference only
CSR0603FKR250
Attributes
Value
MFR.Part #
CSR0603FKR250
JLCPCB Part #
C346798
Package
0603
Description
-55℃~+155℃ 125mW 250mΩ Thick Film Resistor ±1% ±300ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package0603
Resistance250mΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±300ppm/℃