
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3.2xL9mm | |
| Resistance | 150Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSMF1JA150R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3.2xL9mm | |
| Resistance | 150Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSMF1JA150R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSMF1JA150R datasheets or manufacturer documentation.
Datasheet: RSMF1JA150R Datasheet (PDF)
The RSMF1JA150R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.