
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL45.2mm | |
| Resistance | 3.5kΩ | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CW0103K500JS73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL45.2mm | |
| Resistance | 3.5kΩ | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW0103K500JS73. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CW0103K500JS73 datasheets or manufacturer documentation.
Datasheet: CW0103K500JS73 Datasheet (PDF)
The CW0103K500JS73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.