
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.7xL24.6mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
95J3K0
Extended- Manufacturer
- MFR.Part #
- 95J3K0
- JLCPCB Part #
- C3466075
- Package
- Plugin,D6.7xL24.6mm
- Description
- 3kΩ 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D6.7xL24.6mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 95J3K0
- JLCPCB Part #
- C3466075
- Package
- Plugin,D6.7xL24.6mm
- Description
- 3kΩ 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D6.7xL24.6mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
95J3K0 Specifications
95J3K0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.7xL24.6mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 95J3K0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

95J3K0 Documents
95J3K0 datasheets or manufacturer documentation.
Datasheet: 95J3K0 Datasheet (PDF)
95J3K0 Schematic Symbol & PCB Footprint
The 95J3K0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.