
- Manufacturer
- MFR.Part #
- MOX70031003BZE
- JLCPCB Part #
- C3464155
- Package
- Plugin,D2.7xL7mm
- Description
- -55℃~+125℃ 100kΩ 250mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.7xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.7xL7mm | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |

* Images are for reference only
MOX70031003BZE
Extended- Manufacturer
- MFR.Part #
- MOX70031003BZE
- JLCPCB Part #
- C3464155
- Package
- Plugin,D2.7xL7mm
- Description
- -55℃~+125℃ 100kΩ 250mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.7xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MOX70031003BZE
- JLCPCB Part #
- C3464155
- Package
- Plugin,D2.7xL7mm
- Description
- -55℃~+125℃ 100kΩ 250mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.7xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX70031003BZE Specifications
MOX70031003BZE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.7xL7mm | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX70031003BZE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX70031003BZE Documents
MOX70031003BZE datasheets or manufacturer documentation.
Datasheet: MOX70031003BZE Datasheet (PDF)
MOX70031003BZE Schematic Symbol & PCB Footprint
The MOX70031003BZE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.