WK73R3ATTE1301F - 1
WK73R3ATTE1301F - 2
WK73R3ATTE1301F - 3
WK73R3ATTE1301F - 4
Extended1/4
* Images are for reference only
WK73R3ATTE1301F
Attributes
Value
Manufacturer
MFR.Part #
WK73R3ATTE1301F
JLCPCB Part #
C346168
Package
1225
Description
-55℃~+155℃ 1.3kΩ 200V 2W Thick Film Resistor ±1% ±100ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package1225
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃