Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM86837RCGR
TPSM86837RCGR - 1
TPSM86837RCGR - 2
TPSM86837RCGR - 3
Extended1/3
* Images are for reference only
TPSM86837RCGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM86837RCGR
JLCPCB Part #
C34572614
Package
B3QFN-19(5x5.5)
Description
-40℃~+150℃ 4.5V~28V 45uA 5.5mm 5mm 600mV~5.5V 800kHz、1.2MHz 8A Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Programmable soft start Step-down type ±1% B3QFN-19(5x5.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-19(5x5.5)
Output Current(Max)8A
FunctionStep-down type
Output Voltage Accuracy±1%
Length5.5mm
Voltage - Supply4.5V~28V
Operating Temperature Range-40℃~+150℃
Switching Frequency800kHz、1.2MHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Programmable soft start
Width5mm
Output Voltage600mV~5.5V
Quiescent Supply Current45uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM86837RCGR
TPSM86837RCGR

* Images are for reference only

TPSM86837RCGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM86837RCGR
JLCPCB Part #
C34572614
Package
B3QFN-19(5x5.5)
Description
-40℃~+150℃ 4.5V~28V 45uA 5.5mm 5mm 600mV~5.5V 800kHz、1.2MHz 8A Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Programmable soft start Step-down type ±1% B3QFN-19(5x5.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM86837RCGR

* Images are for reference only

TPSM86837RCGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM86837RCGR
JLCPCB Part #
C34572614
Package
B3QFN-19(5x5.5)
Description
-40℃~+150℃ 4.5V~28V 45uA 5.5mm 5mm 600mV~5.5V 800kHz、1.2MHz 8A Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Programmable soft start Step-down type ±1% B3QFN-19(5x5.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM86837RCGR Specifications

TPSM86837RCGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-19(5x5.5)
Output Current(Max)8A
FunctionStep-down type
Output Voltage Accuracy±1%
Length5.5mm
Voltage - Supply4.5V~28V
Operating Temperature Range-40℃~+150℃
Switching Frequency800kHz、1.2MHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Programmable soft start
Width5mm
Output Voltage600mV~5.5V
Quiescent Supply Current45uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM86837RCGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM86837RCGR Schematic Symbol & PCB Footprint

The TPSM86837RCGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.