
- Manufacturer
- MFR.Part #
- OD103KE
- JLCPCB Part #
- C3456526
- Package
- Plugin,D2.5xL7mm
- Description
- 10kΩ 250mW Carbon Composition Resistor ±10% Plugin,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.5xL7mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |

* Images are for reference only
OD103KE
Extended- Manufacturer
- MFR.Part #
- OD103KE
- JLCPCB Part #
- C3456526
- Package
- Plugin,D2.5xL7mm
- Description
- 10kΩ 250mW Carbon Composition Resistor ±10% Plugin,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OD103KE
- JLCPCB Part #
- C3456526
- Package
- Plugin,D2.5xL7mm
- Description
- 10kΩ 250mW Carbon Composition Resistor ±10% Plugin,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OD103KE Specifications
OD103KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D2.5xL7mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OD103KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OD103KE Documents
OD103KE datasheets or manufacturer documentation.
Datasheet: OD103KE Datasheet (PDF)
OD103KE Schematic Symbol & PCB Footprint
The OD103KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.