Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28P650DK6PZPR
F28P650DK6PZPR
Extended
* Images are for reference only
F28P650DK6PZPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28P650DK6PZPR
JLCPCB Part #
C34481522
Package
HTQFP-100(14x14)
Description
-40℃~+125℃ 1.28MB 2.8V~3.63V 200MHz 248KB 32 Bit 49 Built-in FLASH Others HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1.28MB
Voltage - Supply2.8V~3.63V
RAM Size248KB
Core Size32 Bit
CPU CoreOthers
Number of I/O49
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Hardware CRC、Integrated LDO、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28P650DK6PZPR
F28P650DK6PZPR

* Images are for reference only

F28P650DK6PZPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28P650DK6PZPR
JLCPCB Part #
C34481522
Package
HTQFP-100(14x14)
Description
-40℃~+125℃ 1.28MB 2.8V~3.63V 200MHz 248KB 32 Bit 49 Built-in FLASH Others HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28P650DK6PZPR

* Images are for reference only

F28P650DK6PZPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
F28P650DK6PZPR
JLCPCB Part #
C34481522
Package
HTQFP-100(14x14)
Description
-40℃~+125℃ 1.28MB 2.8V~3.63V 200MHz 248KB 32 Bit 49 Built-in FLASH Others HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28P650DK6PZPR Specifications

F28P650DK6PZPR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1.28MB
Voltage - Supply2.8V~3.63V
RAM Size248KB
Core Size32 Bit
CPU CoreOthers
Number of I/O49
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Hardware CRC、Integrated LDO、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28P650DK6PZPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28P650DK6PZPR Schematic Symbol & PCB Footprint

The F28P650DK6PZPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.