Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS3111D
MS3111D - 1
MS3111D - 2
MS3111D - 3
Extended1/3
* Images are for reference only
MS3111D
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS3111D
JLCPCB Part #
C3445924
Package
DFN-8
Description
-40℃~+85℃ 1.8V~6V 10nA 1A 800mA 850mΩ DFN-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageDFN-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~6V
Output Current800mA
Quiescent Current(Iq)10nA
RDS(on)850mΩ
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS3111D
MS3111D

* Images are for reference only

MS3111D

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3111D
JLCPCB Part #
C3445924
Package
DFN-8
Description
-40℃~+85℃ 1.8V~6V 10nA 1A 800mA 850mΩ DFN-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3111D

* Images are for reference only

MS3111D
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3111D
JLCPCB Part #
C3445924
Package
DFN-8
Description
-40℃~+85℃ 1.8V~6V 10nA 1A 800mA 850mΩ DFN-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3111D Specifications

MS3111D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageDFN-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~6V
Output Current800mA
Quiescent Current(Iq)10nA
RDS(on)850mΩ
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3111D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS3111D Documents

MS3111D datasheets or manufacturer documentation.

Datasheet: MS3111D Datasheet (PDF)

MS3111D Schematic Symbol & PCB Footprint

The MS3111D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.